Telemecanique XS518BLPBM12

Proximity Sensor Inductive NC PNP 5mm 12V to 24V
$ 94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518BLPBM12.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS518BLPBM12 provided by its distributors.

Proximity Sensor Inductive NC PNP 5mm 12V to 24V
inductive sensor XS5 M18 - L74mm - brass - Sn5mm - 12..48VDC - M12
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M18, 1 Form B (N/C), 200 mA, Detection range 5 mm, XS518BLPBM12
Cylindrical Proximity Sensor,18mm,PNP
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 10 → 58 V dc, 12
PROXIMITY SENSOR, 58VDC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS518BLPBM12
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS518BLPBM12 近接センサ
INDUC.SNSRCYLLNG M18 12 24VDC PN
Inductive Proximity Sensor, Pnp, 48V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS518BLPBM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC