Telemecanique XS518BLPAM12

PNP Barrelinductive Proximity Sensor, M18X1, 5MM Detection Range, 12 to 48VDC, IP69K
$ 80.606

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518BLPAM12.

Electro Sonic

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.10%

Related Parts

Proximity Sensor, M12LNG,SHLD,NPB,4MM,PNP,NC,M12, E2A Series
Omron Automation E2A-M12KS04-M1-C2 Proximity Sensor, M12 SHLD,NPB,4MM,NPN,NC,M12 CON
Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin

Descriptions

Descriptions of Telemecanique XS518BLPAM12 provided by its distributors.

PNP BARRELINDUCTIVE PROXIMITY SENSOR, M18X1,5MM DETECTION RANGE,12 TO 48VDC, IP69K
Cylindrical, Inductive Proximity Sensor, Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC
INDUCTIVE SENSOR, M18, 5MM RANGE, FLUSH, PNP, 1NO, 12-48VDC, M12 CONNECTOR, IP69K
Inductive Sensor, M18, 5mm, PNP NO, M12 Type: Barrel;Output Type: PNP; NO;Size: M18;Sensing Range: 5mm;Supply Voltage: 12 - 24V dc;Inductive Proximity Sensors
SENSOR, 5MM, LONG, M18, 12-24V; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS 518 Series; SVHC: No SVHC (15-Jan-2018); Sensing Range: 4mm to 8mm; Sensor Input: Inductive; Supply Voltage Range DC: 12V to 24V
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 74

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC