Telemecanique XS518BLNAL2

Cylindrical, Inductive Proximity Sensor, Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 92.303

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518BLNAL2.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Descriptions

Descriptions of Telemecanique XS518BLNAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, Brass, 2 m, Bare Wire, 3 Wires, Shielded
Proximity Sensor Inductive NO NPN 5mm 12V to 24VDC
inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 12..48VDC - cable 2m
INDUCTIVE PROX SENSOR, NPN-NO, 48VDC; Sensor Type:Inductive; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:48VDC; Sensor Case / Package:-; Sensor Terminals:Cable; Sensor Body Material:Metal RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC