Telemecanique XS518B1PAL5

INDUCTIVE PROXIMITY SENSOR, 5MM, 24V; SVHC: No SVHC (15-Jan-2019)
$ 82.52

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1PAL5.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.14%

CAD Models

Download Telemecanique XS518B1PAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS518B1PAL5 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 5MM, 24V; SVHC:No SVHC (15-Jan-2019)
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC
inductive sensor XS5 M18 - L39mm - brass - Sn5mm - 12..24VDC - cable 5m
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS518B1PAL5
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 39

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC