Telemecanique XS518B1MBU20

Inductive proximity sensors XS, inductive sensor XS5 M18, L73mm, brass, Sn5mm, 24...240VAC/DC, 1/2"
$ 204.933

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1MBU20.

Newark

Datasheet6 pages0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS518B1MBU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS518B1MBU20 provided by its distributors.

Inductive proximity sensors XS, inductive sensor XS5 M18, L73mm, brass, Sn5mm, 24...240VAC/DC, 1/2"
Proximity Sensor Inductive NC 5mm 24V to 240VAC
Proximity switch, built-in mounting M18, 1 Form B (N/C), 200 mA, Detection range 2 mm, XS518B1MBU20
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS518B1MBU20
Inductive Sensor 264Vac 300Ma Xs
INDUCTIVE PROXIMITY SENSORS XS,
INDUCTIVE PROXIMITY SENSOR, 5MM, 240V; S; INDUCTIVE PROXIMITY SENSOR, 5MM, 240V; Sensing Range Max:5mm; Thread Size - Metric:M18 x 1; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC