Telemecanique XS518B1MAU20

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., Brass, 1/2 in Connector, 2 Wires, Shielded
$ 113.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1MAU20.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS518B1MAU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS518B1MAU20 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., Brass, 1/2 in Connector, 2 Wires, Shielded
Inductive proximity sensors XS, inductive sensor XS5 M18, L73mm, brass, Sn5mm, 24...240VAC/DC, 1/2"
Proximity Sensor Inductive NO 5mm 24V to 240VAC
INDUCTIVE SENSOR, M18, L73 MM, BRASS, SN 5 MM, 24 TO 240 V AC/DC, 1/2 IN
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 2 mm, XS518B1MAU20
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS518B1MAU20
Inductive Sensor 264Vac 300Ma Xs
INDUCTIVE PROXIMITY SENSORS XS,
INDUCTIVE PROXIMITY SENSOR, 5MM, 240V; Sensing Range Max: 5mm; Thread Size - Metric: M18; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC