Telemecanique XS518B1DAL2

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 99.68

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1DAL2.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Electro Sonic

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-45.50%

CAD Models

Download Telemecanique XS518B1DAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS518B1DAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
PROXIMITY SENSOR M18X52.5 DIA 2M CABLE 10-58VAC/DC, XS500 SERIES
inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 12..48VDC - cable 2m
Inductive Sensor, 5Mm, 12-48Vdc; Sensing Range Max:5Mm; Thread Size - Metric:M18; Sensor Output:Spst-No; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:48V; Product Range:Osisense Xs 518 Series; Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Schneider Electric XS518B1DAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS518B1DAL2.