Telemecanique XS512BSDAM12

Proximity Sensor Inductive NO 2mm 12V to 24V
$ 76.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512BSDAM12.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

CAD Models

Download Telemecanique XS512BSDAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS512BSDAM12 provided by its distributors.

Proximity Sensor Inductive NO 2mm 12V to 24V
TELEMECANIQUE SENSORS XS512BSDAM12 Inductive sensor XS5 M12-L50mm-brass
Inductive Sensor, 0mm Min, 1.6mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M12, 1 Form A (N/O), 100 mA, Detection range 2 mm, XS512BSDAM12
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 10 → 36 V dc,
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS512BSDAM12
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS512BSDAM12 近接センサ
Inductive Proximity Sensor, Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:2Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 Rohs Compliant: Yes |Telemecanique Sensors XS512BSDAM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC