Telemecanique XS512B1PBM12

TELEMECANIQUE SENSORS XS512B1PBM12 Proximity Sensor 12Mm Dc Pnp Xs5
$ 76.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1PBM12.

Newark

Datasheet6 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+42.86%

CAD Models

Download Telemecanique XS512B1PBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS512B1PBM12 provided by its distributors.

TELEMECANIQUE SENSORS XS512B1PBM12 Proximity Sensor 12Mm Dc Pnp Xs5
Proximity Sensor Inductive NC PNP 2mm 12V to 24VDC
PROXIMITY SENSOR, 12MM, 2MM S/D, PNP, NC, M12, XS500 SERIES
INDUCTIVE PROXIMITY SENSOR, 0 to 2.5MM, 12 to 24 VDC; Sensor Input:Inductive; Sensing Range:0 to 2.5mm; Frequency Response Range:5 kHz; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
INDUCTIVE PROXIMITY SENSOR, 2MM, 24VDC; Sensing Range Max:2mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC