Telemecanique XS512B1MBL2

inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 24..240VAC/DC - cable 2m
$ 125.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1MBL2.

element14 APAC

Datasheet6 pages0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+158%

CAD Models

Download Telemecanique XS512B1MBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS512B1MBL2 provided by its distributors.

inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 24..240VAC/DC - cable 2m
Proximity Sensor Inductive NC 2mm 24V to 240VAC
Proximity switch, built-in mounting M12, 1 Form B (N/C), 200 mA, Detection range 2 mm, XS512B1MBL2
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 24 → 240 V
Schneider Electric Inductive and capacitive sensors XS - XS512B1MBL2
INDUCTIVE SENSOR, 2MM, 240V; Sensing Range Max: 2mm; Thread Size - Metric: M12 x 1; Sensor Output: -; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS512B1MBL2 近接センサ

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS512B1MBL2.