Telemecanique XS512B1MAL5

inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 24..240VAC/DC - cable 5m
$ 99.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1MAL5.

IHS

Datasheet8 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.78%

CAD Models

Download Telemecanique XS512B1MAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS512B1MAL5 provided by its distributors.

inductive sensor XS5 M12 - L53mm - brass - Sn2mm - 24..240VAC/DC - cable 5m
Proximity Sensor Inductive NO 2mm 24V to 240VAC
Inductive Sensor, 0mm Min, 1.6mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 2 mm, XS512B1MAL5
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 24 → 240 V
Telemecanique Sensors XS512B1MAL5 近接センサ
INDUCTIVE PROXIMITY SENSOR, 2MM, 240V; Sensing Range Max: 2mm; Thread Size - Metric: M12; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC