Telemecanique XS512B1DAL5

TELEMECANIQUE SENSORS XS512B1DAL5 Inductive sensor XS5 M12-L53mm-Brss
$ 144.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1DAL5.

IHS

Datasheet8 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS512B1DAL5 provided by its distributors.

TELEMECANIQUE SENSORS XS512B1DAL5 Inductive sensor XS5 M12-L53mm-Brss
Proximity Sensor Inductive NO 2mm 12V to 48V
Inductive Sensor, 0mm Min, 1.6mm Max, Cylindrical, Flush Mount
INDUCTIVE SENSOR XS5 M12, L53MM, BRASS, SN2MM, 12 TO 48VDC, CABLE 5M
Proximity switch, built-in mounting M12, 1 Form A (N/O), 100 mA, Detection range 2 mm, XS512B1DAL5
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 12 → 48 V dc
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS512B1DAL5
INDUCTIVE PROXIMITY SENSOR, 2MM, 48V; Sensing Range Max: 2mm; Thread Size - Metric: M12; Sensor Output: SPST-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 48V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC