Telemecanique XS512B1DAL2

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 87.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1DAL2.

Newark

Datasheet6 pages0 years ago
Datasheet2 pages0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+50.00%

CAD Models

Download Telemecanique XS512B1DAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS512B1DAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR XS5 M12, BRASS, SN 2MM, 12-48VDC, CABLE 2M, 2-WIRE, 1NO
PROXIMITY SENSOR M12 X 50 NORMALLY OPEN 2 MM 12 TO 48 VDC
INDUCTIVE PROXIMITY SENSOR, 2MM, 48VDC; Sensing Range Max:2mm; Thread Size - Metric:M12 x 1; Sensor Output:-; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan-2
Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:48Vdc; Sensor Output Type:2-Wire, No; Sensor Case/Package:Cylindrical M12 Thread; Sensor Terminals:Cable Rohs Compliant: Yes |Telemecanique Sensors XS512B1DAL2
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 4 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC