Telemecanique XS508BLNBM12

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M12, 3 Wires, Shielded
$ 89.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508BLNBM12.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XS508BLNBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS508BLNBM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M12, 3 Wires, Shielded
Proximity Sensor Inductive NC NPN 1.5mm 12V to 24VDC
inductive sensor XS5 M8 - L62mm - stainless - Sn1.5mm - 12..48VDC - M12
INDUCTIVE PROXIMITY SENSOR, 1.5MM, 48V; Sensing Range Max:1.5mm; Thread Size - Metric:M8 x 1; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC