Telemecanique XS508B1PAM8

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
$ 101.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508B1PAM8.

Farnell

Datasheet6 pages9 years ago
Datasheet142 pages15 years ago
Datasheet2 pages0 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.62%

CAD Models

Download Telemecanique XS508B1PAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin
Proximity Sensor NC NPN 2mm 10V to 32V 3-Pin

Descriptions

Descriptions of Telemecanique XS508B1PAM8 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, M8 CONNECTOR, PNP OUTPUT, 1.5 MM, 12VDC, IP67
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC
inductive sensor XS5 M8 - L42mm - stainless - Sn1.5mm - 12..24VDC - M8
INDUCTIVE PROXIMITY SENSOR, 0 to 2.5MM, 12 to 24 VDC; Sensor Input:Inductive; Sensing Range:0 to 2.5mm; Frequency Response Range:5 kHz; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
Inductive Sensor Operating temperature: -25...70 °C Connection: Plug M8, 3-Pin Connection Type: 3-Wire Construction form: M8 Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS508B1PAM8.