Telemecanique XS508B1DAM12

inductive sensor XS5 M8 - L62mm - stainless - Sn1.5mm - 12..48VDC - M12
$ 99.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS508B1DAM12.

Electro Sonic

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Telemecanique XS508B1DAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Telemecanique XS508B1DAM12 provided by its distributors.

inductive sensor XS5 M8 - L62mm - stainless - Sn1.5mm - 12..48VDC - M12
Inductive Proximity Sensor, 1.5Mm, 48V; Product Range:Xs Series; Sensing Range Max:1.5Mm; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS508B1DAM12
SCHNEIDER ELECTRIC XS508B1DAM12 Proximity Sensor, Inductive, 8mm, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 8mm, Power Requirement 12 to 24VDC, Circuit Type 2 Wire, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 4 Pin M12 Connector, Case Material 303 Stainless Steel, Basic Material Metal, Max. Detecting Distance 1.5mm, Length 41mm, Operating Frequency 4000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC