Telemecanique XS4P30PC410

Inductive Proximity Sensor 0.591" (15mm) IP68 Cylinder Threaded - M30
$ 128.825

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P30PC410.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

CAD Models

Download Telemecanique XS4P30PC410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS4P30PC410 provided by its distributors.

Inductive Proximity Sensor 0.591" (15mm) IP68 Cylinder Threaded - M30
Proximity Sensor Inductive NO/NC PNP 1.5cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 15MM, 24VDC; Sensing Range Max:15mm; Thread Size - Metric:M30 x 1.5; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC