Telemecanique XS4P30PA340D

Schneider Barrel-style Proximity Sensor, M12 X 1, 4 Mm Detection, PNP Output, 12-24 V
$ 107.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P30PA340D.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+11.11%

CAD Models

Download Telemecanique XS4P30PA340D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS4P30PA340D provided by its distributors.

SCHNEIDER BARREL-STYLE PROXIMITY SENSOR, M12 X 1, 4 MM DETECTION, PNP OUTPUT, 12-24 V
M30 Plastic Bodied Proximity Sensor. Sn=15mm. NO PNP. Connector
TELEMECANIQUE SENSORS XS4P30PA340D Inductive sensor XS4 M30-L50mm-PPS -
Proximity Sensor Inductive NO PNP 1.5cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 15MM, 24VDC; Sensing Range Max:15mm; Thread Size - Metric:M30 x 1.5; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC