Telemecanique XS4P30MB230L2

Proximity Sensor Inductive NC 1.5cm 24V to 240V
$ 167.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P30MB230L2.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS4P30MB230L2 provided by its distributors.

Proximity Sensor Inductive NC 1.5cm 24V to 240V
Inductive Sensor, 0mm Min, 12mm Max, Cylindrical, Non Flush Mount
INDUCTIVE PROXIMITY SENSOR, SENSOR, XS4 SENSOR
Proximity switch, built-in mounting M30, 1 Form B (N/C), 200 mA, Detection range 15 mm, XS4P30MB230L2
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 24 → 240 V
inductive sensor XS4 M30 - L60mm - PPS -
RS APAC
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P30MB230L2
INDUCTIVE SENSOR 240VAC 300MA XS+OPTIONS
MODULE XFRMR ETHERNET LAN 40SOIC
Inductive Proximity Sensor, 15Mm, 240V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS4P30MB230L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC