Telemecanique XS4P30MB230

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Unshielded
$ 125.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P30MB230.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-30.56%

CAD Models

Download Telemecanique XS4P30MB230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS4P30MB230 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor Inductive NC 1.5cm 24V to 240V
inductive sensor XS4 M30 - L62mm - PPS - Sn15mm - 24..240VAC/DC - cable 2m
INDUCTIVE SENSOR, M30, 15MM RANGE NON FLUSH, 2 WIRE AC/DC NC, 2M CABLE, PLASTIC
BARRELINDUCTIVE PROX SENSOR, M30X1.5,15MM DETECTION RANGE,24 TO 240VAC/DC, IP68
INDUCTIVE PROXIMITY SENSOR, 15MM, 240V; Sensing Range Max: 15mm; Thread Size - Metric: M30; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = Break Contact (NC) / Switching Frequency kHz = 1 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P30MB230