Telemecanique XS4P18PB370D

Inductive Proximity Sensor , XS4 Sensor, XS4 M18 Sensor
$ 164.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18PB370D.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS4P18PB370D provided by its distributors.

INDUCTIVE PROXIMITY SENSOR , XS4 SENSOR, XS4 M18 SENSOR
Proximity Sensor Inductive NC PNP 8mm 12V to 48V
Inductive Sensor, 0mm Min, 6.4mm Max, Cylindrical, Non Flush Mount
inductive sensor XS4 M18 - L70mm - PPS - Sn8mm - 12..48VDC - M12
Proximity switch, built-in mounting M18, 1 Form B (N/C), 200 mA, Detection range 8 mm, XS4P18PB370D
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P18PB370D
INDUCTIVE SENSOR 48VDC 200MA XS +OPTIONS
Inductive Proximity Sensor, 8Mm, 48V; Product Range:Xs Series; Sensing Range Max:8Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS4P18PB370D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC