Telemecanique XS4P18PA370L2

INDUCTIVE PROXIMITY SENSOR, 8MM, 48V; SVHC: No SVHC (15-Jan-2019)
$ 149.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18PA370L2.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS4P18PA370L2 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 8MM, 48V; SVHC: No SVHC (15-Jan-2019)
INDUCTIVE SENSOR 48VDC 200MA XS +OPTIONS | Telemecanique Sensors XS4P18PA370L2
Proximity Sensor Inductive NO PNP 8mm 12V to 48V
Inductive Sensor, 0mm Min, 6.4mm Max, Cylindrical, Non Flush Mount
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS4P18PA370L2
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 58 V dc, 12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P18PA370L2
Inductive Proximity Sensor, Pnp, 48V; Product Range:Xs Series; Sensing Range Max:8Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS4P18PA370L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC