Telemecanique XS4P18PA340L1

Inductive Proximity Sensor , XS4 M18 Sensor, SN8MM Sensor
$ 121.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18PA340L1.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS4P18PA340L1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR , XS4 M18 SENSOR, SN8MM SENSOR
inductive sensor XS4 M18 - L36mm- PPS - Sn8mm - 12..24VDC - cable 5m
Proximity Sensor Inductive NO PNP 8mm 12V to 24V
Inductive Sensor, 0mm Min, 6.4mm Max, Cylindrical, Non Flush Mount
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS4P18PA340L1
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P18PA340L1
INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS
INDUCTIVE PROXIMITY SENSOR, 8MM, 24V; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC