Telemecanique XS4P18PA340

Proximity Sensor Inductive NO PNP 8mm 12V to 24V
$ 98.985

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18PA340.

element14 APAC

Datasheet7 pages9 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.88%

CAD Models

Download Telemecanique XS4P18PA340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS4P18PA340 provided by its distributors.

Proximity Sensor Inductive NO PNP 8mm 12V to 24V
inductive sensor XS4 M18 - L36mm- PPS - Sn8mm - 12..24VDC - cable 2m
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS4P18PA340
Schneider INDUCTIVE SENSOR 24VDC 200MA XS +O
INDUCTIVE PROXIMITY SENSORS XS,
Short plastic body sensor,M18 PNP 6.4mm
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P18PA340
INDUCTIVE SENSOR, 8MM, 12-24VDC
Telemecanique Sensors XS4P18PA340 近接センサ
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 36

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P18PA340