Telemecanique XS4P18NA340D

INDUCTIVE PROXIMITY SENSOR, 8MM, 24V; SVHC: No SVHC (15-Jan-2019)
$ 107.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18NA340D.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS4P18NA340D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS4P18NA340D provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 8MM, 24V; SVHC:No SVHC (15-Jan-2019)
INDUCTIVE PROXIMITY SENSOR, XS4 M18 PPS SENSOR, SN8MM SENSOR
Proximity Sensor Inductive NO NPN 8mm 12V to 24V
Inductive Sensor, 0mm Min, 6.4mm Max, Cylindrical, Non Flush Mount
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS4P18NA340D
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P18NA340D
Inductive Sensor 38Vdc 200Ma Xs
Inductive Proximity Sensor, 8Mm, 24V; Product Range:Xs Series; Sensing Range Max:8Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS4P18NA340D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC