Telemecanique XS4P18MB230

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Unshielded
$ 128.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18MB230.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.96%

CAD Models

Download Telemecanique XS4P18MB230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS4P18MB230 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Unshielded
INDUCTIVE SENSOR 24VAC 300MA XS +OPTIONS | Telemecanique Sensors XS4P18MB230
inductive sensor XS4 M18 - L62mm - PPS - Sn8mm - 24..240VAC/DC - cable 2m
Proximity Sensor Inductive NC 8mm 24V to 240V
INDUCTIVE PROXIMITY SENSOR, 8MM, 240VDC; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = Break Contact (NC) / Switching Frequency kHz = 2 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P18MB230