Telemecanique XS4P18AB110

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., PBT, 2 m, Bare Wire, 3 Wires, Shielded
$ 243.112

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P18AB110.

Inventory History

3 month trend:
+12.00%

CAD Models

Download Telemecanique XS4P18AB110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor 8 mm 10-32V DC 3-Wire DC Stainless Steel 2m Cable 12 mm
Proximity Sensor Capacitive NO PNP 8mm 10V to 30VDC 3-Pin
Sensor; M18; 10 to 30 VDC; 8 mA @ 12 VDC; 15 mA @ 24 VDC; Unshielded 100 Hz; E2K

Descriptions

Descriptions of Telemecanique XS4P18AB110 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., PBT, 2 m, Bare Wire, 3 Wires, Shielded
PROXIMITY SENSOR INDUCTIVE 8MM SENSING DISTANCE M18, XS4P SERIES
; Sensor Input:Inductive; Sensing Range:0.8mm to 8mm ;RoHS Compliant: Yes
SCHNEIDER INDUCTIVE BARREL-STYLE PROXIMITY SENSOR, M18 X 1, 8 MM DETECTION, ANALOGUE OUTPUT, 10-38
Proximity Sensor Inductive NC 8mm 24V to 48VDC 3-Pin
INDUCTIVE PROXIMITY SENSOR, 8MM, 48VDC; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:Voltage; Supply Voltage DC Min:24V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (12
Sensing Distance Max. mm = 8 / Switching Frequency Hz = 500 / Current Consumption mA = 4 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 15 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 52

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P18AB110
  • XS4P18AB110.