Telemecanique XS4P12PB340D

Proximity Sensor Inductive NC PNP 4mm 12V to 24V
$ 80.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P12PB340D.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS4P12PB340D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS4P12PB340D provided by its distributors.

Proximity Sensor Inductive NC PNP 4mm 12V to 24V
Inductive Sensor, 0mm Min, 3.2mm Max, Cylindrical, Non Flush Mount
inductive sensor XS4 M12 - L48mm - PPS - Sn4mm - 12..24VDC - M12
Proximity switch, built-in mounting M12, 1 Form B (N/C), 200 mA, Detection range 4 mm, XS4P12PB340D
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS4P12PB340D
Inductive Sensor 38Vdc 200Ma Xs
Inductive Proximity Sensor, 4Mm, 24V; Product Range:Xs Series; Sensing Range Max:4Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 Rohs Compliant: Yes |Telemecanique Sensors XS4P12PB340D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC