Telemecanique XS4P08PA340

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., PPS, 2 m, Bare Wire, 3 Wires, Shielded
$ 103.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P08PA340.

Farnell

Datasheet2 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+118%

CAD Models

Download Telemecanique XS4P08PA340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS4P08PA340 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., PPS, 2 m, Bare Wire, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
inductive sensor XS4 M8 - L33mm - PPS - Sn2.5mm - 12..24VDC - cable 2m
INDUCTIVE SENSOR, 2.5 MM RANGE, M8 NON-FLUSH, PNP-NO, 12-24 VDC, XS4P SERIES
Inductive Sensor, 2.5Mm, 12-24Vdc; Sensing Range Max:2.5Mm; Thread Size - Metric:M8; Sensor Output:Pnp; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Product Range:Osisense Xs 4P Series; Svhc:No Svhc (15-Jan-2018 Rohs Compliant: Yes |Schneider Electric XS4P08PA340
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 33

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P08PA340