Telemecanique XS4P08MA230

Cylindrical, Inductive Proximity Sensor, 13 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Shielded
$ 158.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P08MA230.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS4P08MA230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS4P08MA230 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 13 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Shielded
inductive sensor XS4 M8 - L50mm - PPS - Sn2.5mm - 24..240VAC/DC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 240V; Sensing Range Max:2.5mm; Thread Size - Metric:M8 x 1; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Ja
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 3 / Housing Material = Plastic / Series = XS4 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC