Telemecanique XS2N18NC410D

Proximity Sensor Inductive NO/NC NPN 8mm 12V to 24V
$ 199.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2N18NC410D.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS2N18NC410D provided by its distributors.

Proximity Sensor Inductive NO/NC NPN 8mm 12V to 24V
TELEMECANIQUE SENSORS XS2N18NC410D Inductive sensor XS2 M18-L49mm-brass
Inductive Proximity Sensor, Npn, 24V; Product Range:Xs Series; Sensing Range Max:8Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS2N18NC410D
Square D (Schneider Electric) XS2N18NC410D XS Proximity Sensor. Telemecanique OsiSense XS Proximity Sensor, Fixed Cylindrical Probe, Series: XS2, Inductive Sensing Method, 0.31 in Sensing Distance, Discrete/NPN Output, 1NC-1NO Contact Configuration, 12 to 24 VDC, 200 mA, 2000 Hz Frequency Response, M12 Male Connector Connection, 1.93 in L x 0.93 in H Size, IP67 Enclosure, -13 to 158 deg F, Non-Flush Mounting, Brass, Environmental Conditions: -40 to 185 deg F Storage Temperature, 25 gn Amplitude Vibration, 50 gn 11 ms Shock Resistance. Additional Description: SQD -XS2N18NC410D (N) INDUCTIVE SENSOR 36VDC 200MA XS +OPTIONS. Catalog Description: inductive sensor XS2 M18, L49mm, brass, Sn8mm, 12..24VDC, M12.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2 N18NC410D