Telemecanique XS2M30MB250

inductive sensor XS2 M30 - L63mm - brass - Sn15mm - 24..240VAC/DC - cable 2m
$ 202.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2M30MB250.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS2M30MB250 provided by its distributors.

inductive sensor XS2 M30 - L63mm - brass - Sn15mm - 24..240VAC/DC - cable 2m
Proximity Sensor Inductive NC 1.5cm 24V to 240V
Inductive Sensor, 0mm Min, 12mm Max, Cylindrical, Non Flush Mount
Proximity switch, built-in mounting M30, 1 Form B (N/C), 200 mA, Detection range 15 mm, XS2M30MB250
Schneider INDUCTIVE SENSOR 264VAC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS2M30MB250
Ind Prox Sensor, 15Mm, Npn/Spst-Nc, 210V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Npn/Spst-Nc; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS2M30MB250
TELEMECANIQUE SENSORS XS2M30MB250 Proximity Sensor, Inductive, 15mm, 2Wir. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 24 to 240VAC/DC, Circuit Type 2 Wire, Output Mode NC, Shielded, IP Rating 68, 69K, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 15.0mm, Length 41mm, Operating Frequency 25/1000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards UL Listed, CSA Certified, CE Compliance, CCC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC