Telemecanique XS2M30MA250L2

inductive sensor XS2 M30 - L62.6mm - brass - Sn15mm - 24..240VAC/DC - cable 10m
$ 375.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2M30MA250L2.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS2M30MA250L2 provided by its distributors.

inductive sensor XS2 M30 - L62.6mm - brass - Sn15mm - 24..240VAC/DC - cable 10m
Proximity Sensor Inductive NO 1.5cm 24V to 210V 24V to 240V
Inductive Sensor, 0mm Min, 12mm Max, Cylindrical, Non Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS2M30MA250L2
Schneider INDUCTIVE SENSOR 264VAC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS2M30MA250L2
Inductive Proximity Sensor/Spst-No/210V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS2M30MA250L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC