Telemecanique XS2M18MA250

Inductive Proximity Sensor, M18, L64 Mm, Brass, Sn 8 Mm, 24 to 240 V Ac/dc, Cabl
$ 187.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2M18MA250.

IHS

Datasheet8 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS2M18MA250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS2M18MA250 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M18, L64 MM, BRASS, SN 8 MM, 24 TO 240 V AC/DC, CABL
inductive sensor XS2 M18 - L60mm - brass - Sn8mm - 24..240VAC/DC - cable 2m
Inductive Proximity Sensor/Spst-No/240V; Product Range:Xs Series; Sensing Range Max:8Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS2M18MA250
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 2 / Housing Material = Metal / Series = XS2 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2 M18MA250