Telemecanique XS2M12KP340

Proximity Sensor Inductive NO/NC NPN/PNP 4mm 12V to 24V
$ 114.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2M12KP340.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS2M12KP340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS2M12KP340 provided by its distributors.

Proximity Sensor Inductive NO/NC NPN/PNP 4mm 12V to 24V
INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS | Telemecanique Sensors XS2M12KP340
inductive sensor XS2 M12 - L55mm - brass - Sn4mm - 12..24VDC - cable 2m
Inductive Proximity Sensor, Npn/Pnp, 24V; Product Range:Xs Series; Sensing Range Max:4Mm; Sensor Output Type:Npn/Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS2M12KP340

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2 M12KP340