Descriptions of Telemecanique XS230BLPAM12 provided by its distributors.
INDUCTIVE PROXIMITY SENSOR, 15MM, 24VDC; Sensing Range Max: 15mm; Thread Size - Metric: M30 x 1.5; Sensor Output: PNP-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2018)
TELEMECANIQUE SENSORS XS230BLPAM12 Proximity Sensor, Inductive, 30mm, PNP. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 24VDC, Circuit Type PNP, Output Mode NO, Unshielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 4 Pin M12 Connector, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 15.0mm, Length 41mm, Operating Frequency 60 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS