Telemecanique XS218SAPAM12

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Stainless Steel, M12, 3 Wires, Unshielded
$ 97.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218SAPAM12.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.14%

CAD Models

Download Telemecanique XS218SAPAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS218SAPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Stainless Steel, M12, 3 Wires, Unshielded
PROXIMITY SENSOR, UNSHIELDED METAL, 18MM BARREL, RANGE 12MM, 12-24VD
Proximity Sensor Inductive NO PNP 1.2cm 12V to 24V
INDUCTIVE SENSOR, M18, 12MM RANGE, NON-FLUSH, NO, PNP, M12 CONNECTOR, IP67/69K
inductive sensor XS2 M18 - L70mm - stainless - Sn12mm - 12..24VDC - M12
INDUCTIVE PROXIMITY SENSOR, 12MM, 24VDC; Sensing Range Max:12mm; Thread Size - Metric:M18 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-J
Sensing Distance Max. mm = 12 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = M18 / Length mm = 70

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC