Telemecanique XS218SAMAL10

Sensor, Inductive Proximity |Telemecanique Sensors XS218SAMAL10
$ 159.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218SAMAL10.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XS218SAMAL10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS218SAMAL10 provided by its distributors.

Sensor, Inductive Proximity |Telemecanique Sensors XS218SAMAL10
Proximity Sensor Inductive NO 1.2cm 24V to 240V 24V to 240V
inductive sensor XS2 M18 - L60mm - stainless - Sn12mm - 24..240VAC/DC - L10m
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Stainless Steel, 10 m, Bare Wire, 2 Wires, Unshielded
INDUCTIVE PROXIMITY SENSOR, 12MM, 240V; Sensing Range Max: 12mm; Thread Size - Metric: M18; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC