Telemecanique XS218BLNBL2

Sensor, Inductive Proximity |Telemecanique Sensors XS218BLNBL2
$ 43.807

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218BLNBL2.

Burklin Elektronik

Datasheet6 pages3 years ago

CAD Models

Download Telemecanique XS218BLNBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS218BLNBL2 provided by its distributors.

Sensor, Inductive Proximity |Telemecanique Sensors XS218BLNBL2
INDUCTIVE PROXIMITY SENSOR, 8MM, 24V; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: NPN; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = NPN / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 53
SCHNEIDER ELECTRIC XS218BLNBL2 Proximity Sensor, Inductive, 8mm, NPN, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire NPN, Output Mode NC, Unshielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 8.0mm, Length 41mm, Operating Frequency 250 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC