Telemecanique XS218AAMAL2

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Unshielded
$ 101.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS218AAMAL2.

Farnell

Datasheet6 pages8 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Telemecanique XS218AAMAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS218AAMAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., PPS, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor Inductive NO 1.2cm 24V to 240V 24V to 240V
PROXIMITY SENSOR, UNSHIELDED PLASTIC, 18MM BARREL, RANGE 12MM, 24-24
Sensor, Inductive Proximity |Telemecanique Sensors XS218AAMAL2
inductive sensor XS2 M18 - L60mm - PPS - Sn12mm - 24..240VAC/DC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 12MM, 240V; Sensing Range Max: 12mm; Thread Size - Metric: M18 x 1; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2018)
Sensing Distance Max. mm = 12 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Housing Material = Plastic / Series = XS2 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = M18 / Length mm = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC