Telemecanique XS212BLPBL2

Proximity Sensor, 12MM Barrel, Shielded Metal, PNP, Range 4MM, 10-36VDC, 2M Cab
$ 30.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212BLPBL2.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

CAD Models

Download Telemecanique XS212BLPBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS212BLPBL2 provided by its distributors.

PROXIMITY SENSOR, 12MM BARREL, SHIELDED METAL, PNP, RANGE 4MM, 10-36VDC, 2M CAB
Proximity Sensor Inductive NC PNP 4mm 12V to 24V
Proximity switch, built-in mounting M12, 1 Form B (N/C), 200 mA, Detection range 4 mm, XS212BLPBL2
Schneider Sensor, Inductive proximity
Schneider Electric Telemecanique XS212BLPBL2 - XS212BLPBL2
INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC; Sensing Range Max:4mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP-NC; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC