Telemecanique XS212BLPAL2

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Unshielded
$ 42.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212BLPAL2.

Newark

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.79%

CAD Models

Download Telemecanique XS212BLPAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS212BLPAL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Unshielded
PROXIMITY SENSOR, 12MM BARREL, SHIELDED METAL, PNP, RANGE 4MM, 10-36VDC, 2M CAB
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC
inductive sensor XS2 M12 - L44mm - brass - Sn4mm - 12..24VDC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC; Sensing Range Max:4mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec-201
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = OsiSense XS / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Height mm = 17 / Length mm = 43 / Width mm = 17

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC