Telemecanique XS212BLNAL2

Proximity Sensor, 12MM Barrel, Shielded Metal, NPN, Range 4MM, 10-36VDC, 2M Cab
$ 44.117

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212BLNAL2.

Newark

Datasheet2 pages0 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS212BLNAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS212BLNAL2 provided by its distributors.

PROXIMITY SENSOR, 12MM BARREL, SHIELDED METAL, NPN, RANGE 4MM, 10-36VDC, 2M CAB
TELEMECANIQUE SENSORS XS212BLNAL2 Proximity Sensor,Inductive,12mm,NPN,NO
Proximity Sensor Inductive NO NPN 4mm 12V to 24V
inductive sensor XS2 M12 - L44mm - brass - Sn4mm - 12..24VDC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC; Sensing Range Max:4mm; Thread Size - Metric:M12; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec-201
INDUCTIVE SENSOR, 4MM, NPN, M12, 24VDC; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:3-Wire, NPN, NO; Sensor Terminals:Cable RoHS Compliant: Yes
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 44

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC