Telemecanique XS212B4PBM12

inductive sensor XS2 M12 - L51mm - brass - Sn8mm - 12..24VDC - M12
$ 85.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212B4PBM12.

element14 APAC

Datasheet142 pages15 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

CAD Models

Download Telemecanique XS212B4PBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS212B4PBM12 provided by its distributors.

inductive sensor XS2 M12 - L51mm - brass - Sn8mm - 12..24VDC - M12
Proximity switch, built-in mounting M12, 1 Form B (N/C), 200 mA, Detection range 8 mm, XS212B4PBM12
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc
INDUCTIVE 24VDC PNP NC NONFLUSH M12 | Telemecanique Sensors XS212B4PBM12
Inductive Sensor, 8mm, PNP, Break Contact (NC) 200mA
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS212B4PBM12
INDUCTIVE SENSOR, 8MM, PNP, 24V
INDUCTIVE PROXIMITY SENSOR, 8MM, 24VDC; Sensing Range Max:8mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec-201

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC