Telemecanique XS1N30PA349TF

inductive sensor XS1 M30 - L43mm - brass - Sn20mm - 12..24VDC - cable 2m
$ 159.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N30PA349TF.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1N30PA349TF provided by its distributors.

inductive sensor XS1 M30 - L43mm - brass - Sn20mm - 12..24VDC - cable 2m
Proximity Sensor Inductive NO PNP 2cm 12V to 24V
INDUCTIVE SENSOR, 20 MM RANGE, M30 FLUSH, PNP-NO, 12-24 VDC, XS SERIES
Inductive Sensor, 0mm Min, 16mm Max, Cylindrical, Flush Mount
INDUCTIVE SENSOR, M30, 43MM RANGE, FLUSH, NO, PNP, 2M CABLE, METAL
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 36 V dc, 12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1N30PA349TF
INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XS1N30PA349TF
Inductive Proximity Sensor, 20Mm, 24V; Product Range:Xs Series; Sensing Range Max:20Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1N30PA349TF

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC