Descriptions of Telemecanique XS1N30PA349 provided by its distributors.
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:20Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1N30PA349
Sensing Distance Max. mm = 20 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Construction Form = M30 / Length mm = 43
TELEMECANIQUE SENSORS XS1N30PA349 Proximity Sensor, Inductive, 30mm, PNP, . More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 24VDC, Circuit Type PNP, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 68, 69K, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 20.0mm, Length 41mm, Operating Frequency 500 Hz, Operating Temp. Range -13 Degrees to 122 Degrees F, Max. Current Load 200mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS