Telemecanique XS1N18PC410L1

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 12 → 24 V dc
$ 135.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N18PC410L1.

Farnell

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.13%

CAD Models

Download Telemecanique XS1N18PC410L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS1N18PC410L1 provided by its distributors.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 12 → 24 V dc
INDUCTIVE SENSOR XS1 M18, BRASS SENSOR, SN5MM RANGE
Proximity switch, built-in mounting M18, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, Detection range 5 mm, XS1N18PC410L1
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1N18PC410L1
INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS
INDUCTIVE SENSOR, 5MM, PNP, 24VDC
Telemecanique Sensors XS1N18PC410L1
RS APAC
INDUCTIVE PROXIMITY SENSOR, 5MM, 24VDC; Sensing Range Max:5mm; Thread Size - Metric:M18 x 1; Sensor Output:PNP; Supply Voltage DC Min:12VDC; Supply Voltage DC Max:24VDC; Product Range:OsiSense XS Series; SVHC:No SVHC (07

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC