Telemecanique XS1N18NA349D

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
$ 109.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N18NA349D.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Telemecanique XS1N18NA349D provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS | Telemecanique Sensors XS1N18NA349D
Square D (Schneider Electric) XS1N18NA349D Proximity Sensor. Telemecanique Square D™ ™ Proximity Sensor, Fixed Cylindrical, Series: XS1, Inductive Sensing Method, 0.39 in Sensing Distance, 0 to 0.31 in, Front Sensing Position, NPN Output, 1NO, 10 to 36/12 to 24 VDC, 0 to 10 mA, <=1000 Hz, 4-Pin M12 Male, <=0.3 ms Response, 50 mm, IP67/IP69K, -25 to 50 deg C, Flush Mount, Nickel Plated Brass, Environmental Conditions: -40 to 185 deg F Storage Temperature, 25 gn Vibration Resistance, 50 gn Shock Resistance. Additional Description: SQD -XS1N18NA349D INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS XS +OPTIONS. Catalog Description: Inductive proximity sensors XS, inductive sensor XS1 M18, L50mm, brass, Sn10mm, 12...24 VDC, M12.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC