Telemecanique XS1N12PC410D

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, M12, 4 Wires, Shielded
$ 107.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N12PC410D.

Electro Sonic

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

element14 APAC

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-8.31%

CAD Models

Download Telemecanique XS1N12PC410D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS1N12PC410D provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, M12, 4 Wires, Shielded
Proximity Sensor Inductive NO/NC PNP 2mm 12V to 24VDC
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP65 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 N12PC410D
  • XS1N12PC410D.