PROXIMITY SWITCH, M12, PNP; Sensor Input:Inductive; Frequency Response Range:300Hz; Supply Voltage Range DC:10V to 38V; Connector Type:M12 Plug-in; Contact Current Max:200mA; External Length / Height:45mm; Frequency Response Max:2.5kHz; IP / NEMA Rating:IP67; Load Current Max:200mA; Operating Frequency:300Hz; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Output Type:PNP; Sensing Distance Max:3.2mm; Sensing Range:0mm to 4mm; Sensing Range Max:4mm; Sensor Output1:PNP; Supply Voltage DC Max:24V; Supply Voltage DC Min:12V; Switch Operation:Normally Open; Thread Size:M12
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:
Telemecanique Sensors
TELEMECHANIQUE
TELEMEC
TELEMECANIQU
SCHNEIDER ELECTRIC / TELEMECANIQUE
Schneider / Telemecanique
SCHNEIDER-TELEMACANIQUE
TELEMECANIQ
TES ELECTRIC
TELEMCANIQUE
Telemecanique / Schneider Electric
Telemeq
SQ D/TELEMECHANIQUE
telemechanics
TELEMECHANIQUE INC
TELMECHANIQUE
Telemecanique / Square D
TELEMECANIQUE/SQ D
TELEMEKANIC
TELEMECAN
TELEMECANIQUE INC
Part Number Aliases
This part may be known by these alternate part numbers: